12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NSP4201MR6T1G

DigiKey Part Number
NSP4201MR6T1GOSTR-ND - Tape & Reel (TR)
NSP4201MR6T1GOSCT-ND - Cut Tape (CT)
NSP4201MR6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSP4201MR6T1G
Description
TVS DIODE 5VWM 12VC 6TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NSP4201MR6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,20500 Kč102,05 Kč
1006,58080 Kč658,08 Kč
5005,02188 Kč2 510,94 Kč
1 0004,51898 Kč4 518,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,87980 Kč11 639,40 Kč
6 0003,55776 Kč21 346,56 Kč
9 0003,39367 Kč30 543,03 Kč
15 0003,20929 Kč48 139,35 Kč
21 0003,10010 Kč65 102,10 Kč
30 0002,99401 Kč89 820,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč