
TPD4E001RDBVR | |
|---|---|
DigiKey Part Number | 296-TPD4E001RDBVRTR-ND - Tape & Reel (TR) 296-TPD4E001RDBVRCT-ND - Cut Tape (CT) 296-TPD4E001RDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001RDBVR |
Description | TVS DIODE 5.5VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001RDBVR Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 1.5pF @ 10MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 4 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11V | Package / Case SOT-23-6 |
Voltage - Clamping (Max) @ Ipp 17V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| 500 | 7,10068 Kč | 3 550,34 Kč |
| 1 000 | 6,41972 Kč | 6 419,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55439 Kč | 16 663,17 Kč |
| 6 000 | 5,11854 Kč | 30 711,24 Kč |
| 9 000 | 4,89652 Kč | 44 068,68 Kč |
| 15 000 | 4,64708 Kč | 69 706,20 Kč |
| 21 000 | 4,49938 Kč | 94 486,98 Kč |
| 30 000 | 4,35586 Kč | 130 675,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







