NRVBSS34FA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 57 189
Unit Price: 0,47000 Kč
Datasheet
Diode 40 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBSS34FA

DigiKey Part Number
488-NRVBSS34FATR-ND - Tape & Reel (TR)
488-NRVBSS34FACT-ND - Cut Tape (CT)
488-NRVBSS34FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBSS34FA
Description
DIODE SCHOTTKY 40V 3A SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Capacitance @ Vr, F
152pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
12 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V3FL45HM3/HVishay General Semiconductor - Diodes Division57 189V3FL45HM3/HGICT-ND0,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,39700 Kč213,97 Kč
10014,23450 Kč1 423,45 Kč
50011,16044 Kč5 580,22 Kč
1 00010,17059 Kč10 170,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,25347 Kč24 760,41 Kč
6 0007,66774 Kč46 006,44 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč