
NRVBS4201T3G | |
|---|---|
DigiKey Part Number | NRVBS4201T3GOSTR-ND - Tape & Reel (TR) NRVBS4201T3GOSCT-ND - Cut Tape (CT) NRVBS4201T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS4201T3G |
Description | DIODE SCHOTTKY 200V 4A SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 100 | 24,67060 Kč | 2 467,06 Kč |
| 500 | 19,78222 Kč | 9 891,11 Kč |
| 1 000 | 18,21073 Kč | 18 210,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,28730 Kč | 38 218,25 Kč |
| 5 000 | 14,77470 Kč | 73 873,50 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |










