
NRVA4004T3G | |
|---|---|
DigiKey Part Number | NRVA4004T3GOSTR-ND - Tape & Reel (TR) NRVA4004T3GOSCT-ND - Cut Tape (CT) NRVA4004T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4004T3G |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4004T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 250 | 1,38420 Kč | 346,05 Kč |
| 500 | 1,30482 Kč | 652,41 Kč |
| 1 000 | 1,23909 Kč | 1 239,09 Kč |
| 2 500 | 1,16984 Kč | 2 924,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09526 Kč | 5 476,30 Kč |
| 10 000 | 1,06191 Kč | 10 619,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










