NLVLCX125DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 209
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 2 500
Unit Price: 39,48000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 116
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 835
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 526
Unit Price: 14,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 341
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 317
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 181
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 947
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 020
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 79 860
Unit Price: 11,55000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 514
Unit Price: 8,82000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVLCX125DTR2

DigiKey Part Number
NLVLCX125DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVLCX125DTR2
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes