NLSV1T34MUTBG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 593 460
Unit Price: 29,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 326
Unit Price: 10,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 734
Unit Price: 12,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 230 970
Unit Price: 10,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 179 283
Unit Price: 11,37000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23 612
Unit Price: 15,16000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV1T34MUTBG

DigiKey Part Number
NLSV1T34MUTBGOSTR-ND - Tape & Reel (TR)
NLSV1T34MUTBGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLSV1T34MUTBG
Description
IC BUFFER NON-INVERT 4.5V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSV1T34MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 444 727 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

444 727In Stock
Ships from Rochester Electronics, LLC