
NL3V1T34MU2TBG | |
|---|---|
DigiKey Part Number | 488-NL3V1T34MU2TBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL3V1T34MU2TBG |
Description | IC BUFFER NON-INVERT 4.5V 6-UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69369 Kč | 8 081,07 Kč |
| Unit Price without VAT: | 2,69369 Kč |
|---|---|
| Unit Price with VAT: | 3,25936 Kč |

