Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLAS4053DTR2G | |
|---|---|
DigiKey Part Number | NLAS4053DTR2GOSTR-ND - Tape & Reel (TR) NLAS4053DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS4053DTR2G |
Description | IC SWITCH SPDT X 3 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-TSSOP |
EDA/CAD Models | NLAS4053DTR2G Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 23ns |
Manufacturer onsemi | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4053PW,118 | Nexperia USA Inc. | 0 | 1727-4014-1-ND | 6,51000 Kč | Similar |
| 74HCT4053PW,118 | Nexperia USA Inc. | 3 | 1727-4019-1-ND | 7,98000 Kč | Similar |
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | 5,67000 Kč | Similar |
| CD74HC4053PW | Texas Instruments | 14 | 296-25997-5-ND | 23,31000 Kč | Similar |
| CD74HC4053PWR | Texas Instruments | 35 551 | 296-12111-1-ND | 11,97000 Kč | Similar |



