3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
16 SOIC Pin View

NLAS4053DR2G

DigiKey Part Number
NLAS4053DR2GOSTR-ND - Tape & Reel (TR)
NLAS4053DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLAS4053DR2G
Description
IC SWITCH SPDT X 3 26OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
EDA/CAD Models
NLAS4053DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
23ns, 23ns
Manufacturer
onsemi
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 5V
Base Product Number
Voltage - Supply, Dual (V±)
±3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4053D,653Nexperia USA Inc.9 8341727-2809-1-ND6,93000 KčSimilar
74HCT4053D,118Nexperia USA Inc.01727-3058-1-ND7,77000 KčSimilar
74LV4053D,118Nexperia USA Inc.31727-2064-1-ND6,93000 KčSimilar
CD74HC4053M96Texas Instruments14 506296-14532-1-ND11,34000 KčSimilar
CD74HC4053MTTexas Instruments3 623296-CD74HC4053MTCT-ND23,31000 KčSimilar
In-Stock: 4 546
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,37300 Kč103,73 Kč
259,31480 Kč232,87 Kč
1008,14720 Kč814,72 Kč
2507,59036 Kč1 897,59 Kč
5007,25438 Kč3 627,19 Kč
1 0006,97848 Kč6 978,48 Kč
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč