NDS335N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 603
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 201 067
Unit Price: 9,66000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 16 201
Unit Price: 10,92000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 27 228
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 000
Unit Price: 12,81000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 27 277
Unit Price: 14,07000 Kč
Datasheet
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS335N

DigiKey Part Number
NDS335NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS335N
Description
MOSFET N-CH 20V 1.7A SUPERSOT3
Customer Reference
Detailed Description
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
110mOhm @ 1.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes