N-Channel 20 V 1.9A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN2A01FTA

DigiKey Part Number
ZXMN2A01FTR-ND - Tape & Reel (TR)
ZXMN2A01FCT-ND - Cut Tape (CT)
ZXMN2A01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN2A01FTA
Description
MOSFET N-CH 20V 1.9A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.9A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
303 pF @ 15 V
FET Type
Power Dissipation (Max)
625mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,67600 Kč86,76 Kč
1005,55380 Kč555,38 Kč
5004,20280 Kč2 101,40 Kč
1 0003,76650 Kč3 766,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21189 Kč9 635,67 Kč
6 0002,93232 Kč17 593,92 Kč
9 0002,78986 Kč25 108,74 Kč
15 0002,62974 Kč39 446,10 Kč
21 0002,53493 Kč53 233,53 Kč
30 0002,44276 Kč73 282,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč