
NCV7692D10R2G | |
|---|---|
DigiKey Part Number | 488-NCV7692D10R2GTR-ND - Tape & Reel (TR) 488-NCV7692D10R2GCT-ND - Cut Tape (CT) 488-NCV7692D10R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7692D10R2G |
Description | IC LED DRIVER PS PWM 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Power Switch PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7692D10R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,38800 Kč | 153,88 Kč |
| 25 | 13,87600 Kč | 346,90 Kč |
| 100 | 12,23220 Kč | 1 223,22 Kč |
| 250 | 11,44700 Kč | 2 861,75 Kč |
| 500 | 10,97294 Kč | 5 486,47 Kč |
| 1 000 | 10,58289 Kč | 10 582,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,10119 Kč | 30 303,57 Kč |
| 6 000 | 9,86540 Kč | 59 192,40 Kč |
| 9 000 | 9,74734 Kč | 87 726,06 Kč |
| 15 000 | 9,61659 Kč | 144 248,85 Kč |
| 21 000 | 9,54010 Kč | 200 342,10 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |











