
NCV6323FELMTW18TBG | |
|---|---|
DigiKey Part Number | 488-NCV6323FELMTW18TBGTR-ND - Tape & Reel (TR) 488-NCV6323FELMTW18TBGCT-ND - Cut Tape (CT) 488-NCV6323FELMTW18TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6323FELMTW18TBG |
Description | IC REG BUCK 1.8V 1.6A 8WDFNW |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 25 | 18,07760 Kč | 451,94 Kč |
| 100 | 16,01270 Kč | 1 601,27 Kč |
| 250 | 15,02464 Kč | 3 756,16 Kč |
| 500 | 14,43020 Kč | 7 215,10 Kč |
| 1 000 | 13,94057 Kč | 13 940,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,33553 Kč | 40 006,59 Kč |
| 6 000 | 13,03963 Kč | 78 237,78 Kč |
| 9 000 | 12,89135 Kč | 116 022,15 Kč |
| 15 000 | 12,72719 Kč | 190 907,85 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |








