
NCV7340D14R2G | |
|---|---|
DigiKey Part Number | 488-NCV7340D14R2GTR-ND - Tape & Reel (TR) 488-NCV7340D14R2GCT-ND - Cut Tape (CT) 488-NCV7340D14R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7340D14R2G |
Description | IC TRANSCEIVER HALF 1/1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus |
Datasheet | Datasheet |
Category | Receiver Hysteresis 900 mV |
Manufacturer onsemi | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Grade Automotive |
Protocol CANbus | Qualification AEC-Q100 |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 14,24840 Kč | 356,21 Kč |
| 100 | 12,55920 Kč | 1 255,92 Kč |
| 250 | 11,75248 Kč | 2 938,12 Kč |
| 500 | 11,26698 Kč | 5 633,49 Kč |
| 1 000 | 10,96707 Kč | 10 967,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07056 Kč | 30 211,68 Kč |
| 6 000 | 9,83584 Kč | 59 015,04 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

