
NCV6324CMTAAWTBG | |
|---|---|
DigiKey Part Number | 488-NCV6324CMTAAWTBGTR-ND - Tape & Reel (TR) 488-NCV6324CMTAAWTBGCT-ND - Cut Tape (CT) 488-NCV6324CMTAAWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6324CMTAAWTBG |
Description | IC REG BUCK ADJ 2A 8WDFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6324CMTAAWTBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFNW (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV6323BMTAAWTBG | onsemi | 5 305 | 488-NCV6323BMTAAWTBGCT-ND | 21,63000 Kč | Parametric Equivalent |
| NCV6323DMTAAWTBG | onsemi | 2 500 | 488-NCV6323DMTAAWTBGCT-ND | 22,47000 Kč | Parametric Equivalent |
| NCV6324BMTAAWTBG | onsemi | 4 534 | 488-NCV6324BMTAAWTBGCT-ND | 26,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 100 | 14,54950 Kč | 1 454,95 Kč |
| 250 | 13,63528 Kč | 3 408,82 Kč |
| 500 | 13,08428 Kč | 6 542,14 Kč |
| 1 000 | 12,81214 Kč | 12 812,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,71905 Kč | 35 157,15 Kč |
| 6 000 | 11,45287 Kč | 68 717,22 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |








