
FBMH1608HM102-TV | |
|---|---|
DigiKey Part Number | 587-3820-2-ND - Tape & Reel (TR) 587-3820-1-ND - Cut Tape (CT) 587-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM102-TV |
Description | FERRITE BEAD 1 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM102-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,54080 Kč | 254,08 Kč |
| 250 | 2,17120 Kč | 542,80 Kč |
| 500 | 1,91670 Kč | 958,35 Kč |
| 1 000 | 1,68026 Kč | 1 680,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25584 Kč | 5 023,36 Kč |
| 8 000 | 1,22051 Kč | 9 764,08 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











