
NCV6324CMTAAWTBG | |
|---|---|
DigiKey Part Number | 488-NCV6324CMTAAWTBGTR-ND - Tape & Reel (TR) 488-NCV6324CMTAAWTBGCT-ND - Cut Tape (CT) 488-NCV6324CMTAAWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6324CMTAAWTBG |
Description | IC REG BUCK ADJ 2A 8WDFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6324CMTAAWTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 100 | 14,54950 Kč | 1 454,95 Kč |
| 250 | 13,63528 Kč | 3 408,82 Kč |
| 500 | 13,08428 Kč | 6 542,14 Kč |
| 1 000 | 12,81214 Kč | 12 812,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,71905 Kč | 35 157,15 Kč |
| 6 000 | 11,45287 Kč | 68 717,22 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











