CMOS Image Sensor 3840H x 2160V 2.1µm x 2.1µm 149-IBGA (11x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0823AT2C18XUEA0-DPBR-E

DigiKey Part Number
5556-AR0823AT2C18XUEA0-DPBR-E-ND
Manufacturer
Manufacturer Product Number
AR0823AT2C18XUEA0-DPBR-E
Description
HYPERLUX, 2.1 M, 8.3 MP, 1/1.8-I
Customer Reference
Detailed Description
CMOS Image Sensor 3840H x 2160V 2.1µm x 2.1µm 149-IBGA (11x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
2.1µm x 2.1µm
Active Pixel Array
3840H x 2160V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
149-LFBGA
Supplier Device Package
149-IBGA (11x8)
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 056,62000 Kč1 056,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 056,62000 Kč
Unit Price with VAT:1 278,51020 Kč