
NCV6323BMTAAWTBG | |
|---|---|
DigiKey Part Number | 488-NCV6323BMTAAWTBGTR-ND - Tape & Reel (TR) 488-NCV6323BMTAAWTBGCT-ND - Cut Tape (CT) 488-NCV6323BMTAAWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6323BMTAAWTBG |
Description | IC REG BUCK ADJ 2A 8WDFNW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6323BMTAAWTBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFNW (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 25 | 14,09400 Kč | 352,35 Kč |
| 100 | 12,41610 Kč | 1 241,61 Kč |
| 250 | 11,61608 Kč | 2 904,02 Kč |
| 500 | 11,13482 Kč | 5 567,41 Kč |
| 1 000 | 10,82993 Kč | 10 829,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,94976 Kč | 29 849,28 Kč |
| 6 000 | 9,71704 Kč | 58 302,24 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



