
NCV6324BMTAAWTBG | |
|---|---|
DigiKey Part Number | 488-NCV6324BMTAAWTBGTR-ND - Tape & Reel (TR) 488-NCV6324BMTAAWTBGCT-ND - Cut Tape (CT) 488-NCV6324BMTAAWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6324BMTAAWTBG |
Description | IC REG BUCK ADJ 2A 8WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6324BMTAAWTBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFNW (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 100 | 15,04090 Kč | 1 504,09 Kč |
| 250 | 14,10140 Kč | 3 525,35 Kč |
| 500 | 13,53490 Kč | 6 767,45 Kč |
| 1 000 | 13,27158 Kč | 13 271,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12816 Kč | 36 384,48 Kč |
| 6 000 | 11,85453 Kč | 71 127,18 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

