High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51313ADR2G

DigiKey Part Number
488-NCV51313ADR2GTR-ND - Tape & Reel (TR)
488-NCV51313ADR2GCT-ND - Cut Tape (CT)
488-NCV51313ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51313ADR2G
Description
130V HIGH SIDE DRIVER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 19V
Logic Voltage - VIL, VIH
1.3V, 1V
Current - Peak Output (Source, Sink)
2A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
130 V
Rise / Fall Time (Typ)
11ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 710
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,36000 Kč47,36 Kč
1029,65900 Kč296,59 Kč
2525,02440 Kč625,61 Kč
10019,77230 Kč1 977,23 Kč
25017,19112 Kč4 297,78 Kč
50015,60352 Kč7 801,76 Kč
1 00014,27358 Kč14 273,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,70540 Kč34 263,50 Kč
5 00013,38847 Kč66 942,35 Kč
7 50013,22976 Kč99 223,20 Kč
12 50013,05396 Kč163 174,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,36000 Kč
Unit Price with VAT:57,30560 Kč