Battery Battery Monitor IC Lithium Ion PG-TQFP-48-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9015DQUXUMA1

DigiKey Part Number
448-TLE9015DQUXUMA1TR-ND - Tape & Reel (TR)
448-TLE9015DQUXUMA1CT-ND - Cut Tape (CT)
448-TLE9015DQUXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9015DQUXUMA1
Description
BATTERYMANAGEMENT_ICS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion PG-TQFP-48-11
Datasheet
 Datasheet
EDA/CAD Models
TLE9015DQUXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Under Voltage
Interface
UART
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1094,49100 Kč944,91 Kč
2587,25920 Kč2 181,48 Kč
10079,29680 Kč7 929,68 Kč
25076,20176 Kč19 050,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,34573 Kč173 364,33 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč