TLE9015DQU - UART Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9015DQUTRXBRGTOBO1

DigiKey Part Number
448-TLE9015DQUTRXBRGTOBO1-ND
Manufacturer
Manufacturer Product Number
TLE9015DQUTRXBRGTOBO1
Description
EVAL BOARD FOR TLE9015DQU
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLE9015DQU - UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
UART
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
TLE9015DQU
Primary Attributes
4.75V ~ 54V Supply
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 261,06000 Kč2 261,06 Kč
102 255,89900 Kč22 558,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 261,06000 Kč
Unit Price with VAT:2 735,88260 Kč