
LAUNCHXL-F28P55X | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-F28P55X-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F28P55X |
Description | TMS320F28P55x LaunchPad developm |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28P550SJ9 LaunchPad™ C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part TMS320F28P550SJ9 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Interconnect System LaunchPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |











