
LAUNCHXL-F29H85X | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-F29H85X-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F29H85X |
Description | C2000 REAL-TIME MCU F29H85X LAUN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F29H85x LaunchPad™ C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part F29H85x |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |





