
TMDSCNCD28379D | |
|---|---|
DigiKey Part Number | 296-46777-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28379D |
Description | CONTROLCARD TMS320F28379D EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28379D controlCARD C2000™, Delfino™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TMS320F28379D |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Code Composer Studio |
Type MCU 32-Bit | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 382,07000 Kč | 4 382,07 Kč |
| Unit Price without VAT: | 4 382,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 302,30470 Kč |











