
BOOSTXL-BUCKCONV | |
|---|---|
DigiKey Part Number | 296-41128-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-BUCKCONV |
Description | EVAL BOARD FOR TMS320F28069M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28069M C2000™, Piccolo™ Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Power Controller |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part TMS320F28069M |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,60000 Kč | 1 548,60 Kč |
| Unit Price without VAT: | 1 548,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,80600 Kč |













