
TMS320F28069FPFPQ | |
|---|---|
DigiKey Part Number | 296-44988-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069FPFPQ |
Description | IC MCU 32BIT 256KB FLASH 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069FPFPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 50K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 12x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 90MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 80-HTQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 80-TQFP Exposed Pad |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,44000 Kč | 720,44 Kč |
| 10 | 584,14300 Kč | 5 841,43 Kč |
| 96 | 513,54979 Kč | 49 300,78 Kč |
| 192 | 499,47573 Kč | 95 899,34 Kč |
| 288 | 492,43080 Kč | 141 820,07 Kč |
| Unit Price without VAT: | 720,44000 Kč |
|---|---|
| Unit Price with VAT: | 871,73240 Kč |



