
TLE9018DQKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9018DQKXUMA1TR-ND - Tape & Reel (TR) 448-TLE9018DQKXUMA1CT-ND - Cut Tape (CT) 448-TLE9018DQKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9018DQKXUMA1 |
Description | BATTERYMANAGEMENT_ICS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion PG-LQFP-64-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9018DQKXUMA1 Models |
Category | Number of Cells 18 |
Mfr | Grade |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 64-LQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package PG-LQFP-64-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 193,93800 Kč | 1 939,38 Kč |
| 25 | 180,23840 Kč | 4 505,96 Kč |
| 100 | 165,17660 Kč | 16 517,66 Kč |
| 250 | 157,99736 Kč | 39 499,34 Kč |
| 500 | 153,67008 Kč | 76 835,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 147,37579 Kč | 280 014,00 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |






