
TLE9016DQKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9016DQKXUMA1TR-ND - Tape & Reel (TR) 448-TLE9016DQKXUMA1CT-ND - Cut Tape (CT) 448-TLE9016DQKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9016DQKXUMA1 |
Description | TLE9016DQKXUMA1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion PG-LQFP-64-28 |
Datasheet | Datasheet |
Category | Interface UART |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP Exposed Pad |
Function Multi-Function Controller | Supplier Device Package PG-LQFP-64-28 |
Battery Chemistry Lithium Ion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 179,47000 Kč | 1 794,70 Kč |
| 25 | 166,64000 Kč | 4 166,00 Kč |
| 100 | 152,54630 Kč | 15 254,63 Kč |
| 250 | 145,82524 Kč | 36 456,31 Kč |
| 500 | 141,77472 Kč | 70 887,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 135,88193 Kč | 258 175,67 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


