
NCV2901DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV2901DTBR2GTR-ND - Tape & Reel (TR) 488-NCV2901DTBR2GCT-ND - Cut Tape (CT) 488-NCV2901DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2901DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2901DTBR2G Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer onsemi | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239PT | STMicroelectronics | 35 146 | 497-4044-1-ND | 13,76000 Kč | Similar |
| LM2901AVQPWR | Texas Instruments | 11 058 | 296-21575-1-ND | 14,18000 Kč | Similar |
| LM2901AVQPWRG4Q1 | Texas Instruments | 15 756 | 296-23883-1-ND | 20,86000 Kč | Similar |
| LM2901PWRG3 | Texas Instruments | 7 372 | 296-27781-1-ND | 10,43000 Kč | Similar |
| LM2901YPT | STMicroelectronics | 4 427 | 497-10212-1-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 25 | 6,65720 Kč | 166,43 Kč |
| 100 | 5,78110 Kč | 578,11 Kč |
| 250 | 5,36404 Kč | 1 341,01 Kč |
| 500 | 5,11294 Kč | 2 556,47 Kč |
| 1 000 | 4,90605 Kč | 4 906,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,55109 Kč | 11 377,73 Kč |
| 5 000 | 4,42328 Kč | 22 116,40 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



