
LM2901YPT | |
|---|---|
DigiKey Part Number | 497-10212-2-ND - Tape & Reel (TR) 497-10212-1-ND - Cut Tape (CT) 497-10212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901YPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901YPT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 4,94080 Kč | 494,08 Kč |
| 250 | 4,57588 Kč | 1 143,97 Kč |
| 500 | 4,35582 Kč | 2 177,91 Kč |
| 1 000 | 4,17461 Kč | 4 174,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,98340 Kč | 9 958,50 Kč |
| 5 000 | 3,86813 Kč | 19 340,65 Kč |
| 7 500 | 3,81044 Kč | 28 578,30 Kč |
| 12 500 | 3,74650 Kč | 46 831,25 Kč |
| 17 500 | 3,70910 Kč | 64 909,25 Kč |
| 25 000 | 3,67316 Kč | 91 829,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


