
LM2901BQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2901BQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2901BQPWRQ1CT-ND - Cut Tape (CT) 296-LM2901BQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BQPWRQ1 |
Description | AUTOMOTIVE, QUAD DIFFERENTIAL CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, MOS, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BQPWRQ1 Models |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 1.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 1µs (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Open-Collector, CMOS, MOS, TTL | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3.5mV @ 5V | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 0.025µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2901DTBR2G | onsemi | 9 998 | 488-NCV2901DTBR2GCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 8,44240 Kč | 211,06 Kč |
| 100 | 7,36820 Kč | 736,82 Kč |
| 250 | 6,85644 Kč | 1 714,11 Kč |
| 500 | 6,54780 Kč | 3 273,90 Kč |
| 1 000 | 6,29315 Kč | 6 293,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,97892 Kč | 17 936,76 Kč |
| 6 000 | 5,82512 Kč | 34 950,72 Kč |
| 9 000 | 5,74808 Kč | 51 732,72 Kč |
| 15 000 | 5,66273 Kč | 84 940,95 Kč |
| 21 000 | 5,61287 Kč | 117 870,27 Kč |
| 30 000 | 5,56488 Kč | 166 946,40 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



