
LM2901AVQPWR | |
|---|---|
DigiKey Part Number | 296-21575-2-ND - Tape & Reel (TR) 296-21575-1-ND - Cut Tape (CT) 296-21575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQPWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQPWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40640 Kč | 1 851,60 Kč |
| 500 | 7,07632 Kč | 3 538,16 Kč |
| 1 000 | 6,80461 Kč | 6 804,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,58088 Kč | 13 161,76 Kč |
| 4 000 | 6,39678 Kč | 25 587,12 Kč |
| 6 000 | 6,30455 Kč | 37 827,30 Kč |
| 10 000 | 6,20239 Kč | 62 023,90 Kč |
| 14 000 | 6,14268 Kč | 85 997,52 Kč |
| 20 000 | 6,08522 Kč | 121 704,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

