
LM2901PWRG3 | |
|---|---|
DigiKey Part Number | 296-27781-2-ND - Tape & Reel (TR) 296-27781-1-ND - Cut Tape (CT) 296-27781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901PWRG3 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901PWRG3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,81900 Kč | 481,90 Kč |
| 250 | 4,46248 Kč | 1 115,62 Kč |
| 500 | 4,24706 Kč | 2 123,53 Kč |
| 1 000 | 4,06983 Kč | 4 069,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,92400 Kč | 7 848,00 Kč |
| 4 000 | 3,80384 Kč | 15 215,36 Kč |
| 6 000 | 3,74366 Kč | 22 461,96 Kč |
| 10 000 | 3,67698 Kč | 36 769,80 Kč |
| 14 000 | 3,63804 Kč | 50 932,56 Kč |
| 20 000 | 3,60057 Kč | 72 011,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

