


NCV1117DT50RKG | |
|---|---|
DigiKey Part Number | NCV1117DT50RKGOSTR-ND - Tape & Reel (TR) NCV1117DT50RKGOSCT-ND - Cut Tape (CT) NCV1117DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT50RKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT50RKG Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 61dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 100 | 7,49840 Kč | 749,84 Kč |
| 250 | 6,97720 Kč | 1 744,30 Kč |
| 500 | 6,66350 Kč | 3 331,75 Kč |
| 1 000 | 6,40502 Kč | 6 405,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95352 Kč | 14 883,80 Kč |
| 5 000 | 5,79381 Kč | 28 969,05 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











