


NCP718AMTADJTBG | |
|---|---|
DigiKey Part Number | NCP718AMTADJTBGOSTR-ND - Tape & Reel (TR) NCP718AMTADJTBGOSCT-ND - Cut Tape (CT) NCP718AMTADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718AMTADJTBG |
Description | IC REG LIN POS ADJ 300MA 6-WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP718AMTADJTBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 300 µA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 24V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,67900 Kč | 116,79 Kč |
| 25 | 10,49440 Kč | 262,36 Kč |
| 100 | 9,19730 Kč | 919,73 Kč |
| 250 | 8,57912 Kč | 2 144,78 Kč |
| 500 | 8,20580 Kč | 4 102,90 Kč |
| 1 000 | 7,89839 Kč | 7 898,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,30005 Kč | 21 900,15 Kč |
| 6 000 | 7,11979 Kč | 42 718,74 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |













