



NCP716BSN330T1G | |
|---|---|
DigiKey Part Number | NCP716BSN330T1GOSTR-ND - Tape & Reel (TR) NCP716BSN330T1GOSCT-ND - Cut Tape (CT) NCP716BSN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BSN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP716BSN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 100 | 16,89290 Kč | 1 689,29 Kč |
| 250 | 15,86020 Kč | 3 965,05 Kč |
| 500 | 15,23740 Kč | 7 618,70 Kč |
| 1 000 | 14,72548 Kč | 14 725,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,09295 Kč | 42 278,85 Kč |
| 6 000 | 13,78340 Kč | 82 700,40 Kč |
| 9 000 | 13,62838 Kč | 122 655,42 Kč |
| 15 000 | 13,45657 Kč | 201 848,55 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











