Half Bridge (2) Driver General Purpose Power MOSFET 10-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51530AMNTWG

DigiKey Part Number
488-NCP51530AMNTWGTR-ND - Tape & Reel (TR)
488-NCP51530AMNTWGCT-ND - Cut Tape (CT)
488-NCP51530AMNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51530AMNTWG
Description
IC HALF BRIDGE DRIVER 2A 10DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET 10-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP51530AMNTWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
3.5A
Manufacturer
onsemi
Voltage - Supply
10V ~ 17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
700V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge (2)
Features
Bootstrap Circuit
Applications
General Purpose
Fault Protection
UVLO
Interface
Logic, PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive
Package / Case
10-VDFN Exposed Pad
Technology
Power MOSFET
Supplier Device Package
10-DFN (4x4)
Current - Output / Channel
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,62300 Kč236,23 Kč
2521,44320 Kč536,08 Kč
10019,03680 Kč1 903,68 Kč
25017,89028 Kč4 472,57 Kč
50017,19904 Kč8 599,52 Kč
1 00017,02728 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,31641 Kč61 265,64 Kč
8 00015,00837 Kč120 066,96 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč