
BSS127IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS127IXTSA1TR-ND - Tape & Reel (TR) 448-BSS127IXTSA1CT-ND - Cut Tape (CT) 448-BSS127IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS127IXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS127IXTSA1 Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 8µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500Ohm @ 16mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP60PN72REN | YAGEO XSEMI | 4 844 | 5048-XP60PN72RENCT-ND | 9,38000 Kč | Similar |
| XP60PN72RLEN | YAGEO XSEMI | 2 800 | 5048-XP60PN72RLENCT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 100 | 3,27010 Kč | 327,01 Kč |
| 500 | 2,41924 Kč | 1 209,62 Kč |
| 1 000 | 2,14374 Kč | 2 143,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79267 Kč | 5 378,01 Kč |
| 6 000 | 1,61557 Kč | 9 693,42 Kč |
| 9 000 | 1,52523 Kč | 13 727,07 Kč |
| 15 000 | 1,42365 Kč | 21 354,75 Kč |
| 21 000 | 1,36347 Kč | 28 632,87 Kč |
| 30 000 | 1,30496 Kč | 39 148,80 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |











