
DV-T263-201E-TR | |
|---|---|
DigiKey Part Number | 273-DV-T263-201E-TR-ND - Tape & Reel (TR) 273-DV-T263-201E-TRCT-ND - Cut Tape (CT) 273-DV-T263-201E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV-T263-201E-TR |
Description | HEATSINK FOR TO-263 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 0.500" (12.70mm) |
Series | Width 1.020" (25.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fin Height 0.480" (12.19mm) |
Part Status Active | Power Dissipation @ Temperature Rise 2.0W @ 30°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 8.00°C/W @ 500 LFM |
Package Cooled | Material |
Attachment Method Solderable Feet | Material Finish Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 54,00700 Kč | 540,07 Kč |
| 25 | 51,45360 Kč | 1 286,34 Kč |
| 50 | 49,59720 Kč | 2 479,86 Kč |
| 100 | 47,80400 Kč | 4 780,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,07485 Kč | 9 214,97 Kč |
| 400 | 44,40815 Kč | 17 763,26 Kč |
| 600 | 43,45992 Kč | 26 075,95 Kč |
| 1 000 | 42,29375 Kč | 42 293,75 Kč |
| 1 400 | 41,54229 Kč | 58 159,21 Kč |
| 2 000 | 40,75985 Kč | 81 519,70 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











