
TC7W08FU,LF | |
|---|---|
DigiKey Part Number | TC7W08FULFTR-ND - Tape & Reel (TR) TC7W08FULFCT-ND - Cut Tape (CT) TC7W08FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W08FU,LF |
Description | IC GATE AND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W08FU,LF Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-SSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,21160 Kč | 80,29 Kč |
| 100 | 2,74880 Kč | 274,88 Kč |
| 250 | 2,52936 Kč | 632,34 Kč |
| 500 | 2,39714 Kč | 1 198,57 Kč |
| 1 000 | 2,28806 Kč | 2 288,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15333 Kč | 6 459,99 Kč |
| 6 000 | 2,08739 Kč | 12 524,34 Kč |
| 9 000 | 2,05438 Kč | 18 489,42 Kč |
| 15 000 | 2,01783 Kč | 30 267,45 Kč |
| 21 000 | 1,99644 Kč | 41 925,24 Kč |
| 30 000 | 1,97588 Kč | 59 276,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





