
NCP451FCT2G | |
|---|---|
DigiKey Part Number | NCP451FCT2GOSTR-ND - Tape & Reel (TR) NCP451FCT2GOSCT-ND - Cut Tape (CT) NCP451FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP451FCT2G |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | NCP451FCT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.4x0.9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 7,09800 Kč | 177,45 Kč |
| 100 | 6,17400 Kč | 617,40 Kč |
| 250 | 5,73488 Kč | 1 433,72 Kč |
| 500 | 5,47006 Kč | 2 735,03 Kč |
| 1 000 | 5,25176 Kč | 5 251,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98225 Kč | 14 946,75 Kč |
| 6 000 | 4,85034 Kč | 29 102,04 Kč |
| 9 000 | 4,78427 Kč | 43 058,43 Kč |
| 15 000 | 4,71109 Kč | 70 666,35 Kč |
| 21 000 | 4,66833 Kč | 98 034,93 Kč |
| 30 000 | 4,62717 Kč | 138 815,10 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |












