
NCP451FCT2GEVB | |
|---|---|
DigiKey Part Number | NCP451FCT2GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP451FCT2GEVB |
Description | EVAL BOARD FOR NCP451 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NCP451 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer onsemi | Embedded No |
Packaging Box | Utilized IC / Part NCP451 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,01000 Kč | 1 458,01 Kč |
| Unit Price without VAT: | 1 458,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,19210 Kč |



