


NCP3335ADM330R2G | |
|---|---|
DigiKey Part Number | 488-NCP3335ADM330R2GTR-ND - Tape & Reel (TR) 488-NCP3335ADM330R2GCT-ND - Cut Tape (CT) 488-NCP3335ADM330R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335ADM330R2G |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335ADM330R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,22740 Kč | 3 556,85 Kč |
| 500 | 13,65962 Kč | 6 829,81 Kč |
| 1 000 | 13,19199 Kč | 13 191,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,49019 Kč | 49 960,76 Kč |
| 8 000 | 12,22947 Kč | 97 835,76 Kč |
| 12 000 | 12,09898 Kč | 145 187,76 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











