
RY-0505S | |
|---|---|
DigiKey Part Number | 945-1341-ND |
Manufacturer | |
Manufacturer Product Number | RY-0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 5 | 227,07200 Kč | 1 135,36 Kč |
| 10 | 223,39800 Kč | 2 233,98 Kč |
| 25 | 218,63120 Kč | 5 465,78 Kč |
| 50 | 215,07840 Kč | 10 753,92 Kč |
| 100 | 211,58210 Kč | 21 158,21 Kč |
| 250 | 207,03944 Kč | 51 759,86 Kč |
| 500 | 203,66380 Kč | 101 831,90 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |











