Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170BMX285TCG

DigiKey Part Number
NCP170BMX285TCGOSTR-ND - Tape & Reel (TR)
NCP170BMX285TCGOSCT-ND - Cut Tape (CT)
NCP170BMX285TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170BMX285TCG
Description
IC REG LINEAR 2.85V 150MA 4-XDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170BMX285TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,64520 Kč91,13 Kč
1003,13290 Kč313,29 Kč
2502,88764 Kč721,91 Kč
5002,73940 Kč1 369,70 Kč
1 0002,61719 Kč2 617,19 Kč
2 5002,48826 Kč6 220,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24385 Kč11 219,25 Kč
10 0002,18358 Kč21 835,80 Kč
15 0002,15337 Kč32 300,55 Kč
25 0002,11992 Kč52 998,00 Kč
35 0002,10037 Kč73 512,95 Kč
50 0002,08157 Kč104 078,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč