


NCP170AXV300T2G | |
|---|---|
DigiKey Part Number | NCP170AXV300T2GOSTR-ND - Tape & Reel (TR) NCP170AXV300T2GOSCT-ND - Cut Tape (CT) NCP170AXV300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AXV300T2G |
Description | IC REG LINEAR 3V 150MA SOT-563 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV300T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| 250 | 2,39208 Kč | 598,02 Kč |
| 500 | 2,26610 Kč | 1 133,05 Kč |
| 1 000 | 2,16195 Kč | 2 161,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00578 Kč | 8 023,12 Kč |
| 8 000 | 1,94772 Kč | 15 581,76 Kč |
| 12 000 | 1,91866 Kč | 23 023,92 Kč |
| 20 000 | 1,88644 Kč | 37 728,80 Kč |
| 28 000 | 1,86761 Kč | 52 293,08 Kč |
| 40 000 | 1,84951 Kč | 73 980,40 Kč |
| 100 000 | 1,81054 Kč | 181 054,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |












