



NCP170ASN180T2G | |
|---|---|
DigiKey Part Number | NCP170ASN180T2GOSTR-ND - Tape & Reel (TR) NCP170ASN180T2GOSCT-ND - Cut Tape (CT) NCP170ASN180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN180T2G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 4,21892 Kč | 1 054,73 Kč |
| 500 | 4,01482 Kč | 2 007,41 Kč |
| 1 000 | 3,84662 Kč | 3 846,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63860 Kč | 10 915,80 Kč |
| 6 000 | 3,53683 Kč | 21 220,98 Kč |
| 9 000 | 3,48585 Kč | 31 372,65 Kč |
| 15 000 | 3,42939 Kč | 51 440,85 Kč |
| 21 000 | 3,39639 Kč | 71 324,19 Kč |
| 30 000 | 3,36464 Kč | 100 939,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |












